The PS2561-4 optocoupler transistor output device features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 480mW and is designed for through hole mounting. The device is not RoHS compliant and has a maximum isolation voltage of 5kV. The forward voltage is maximally 1.4V, and the on-state current is maximally 50mA.
Checking distributor stock and pricing after the page loads.
| Current Transfer Ratio-Min | 80% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480mW |
| Mount | Through Hole |
| Number of Elements | 4 |
| On-State Current-Max | 50mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| RoHS | Not Compliant |