Photocoupler 1CH Trans SMD
Checking distributor stock and pricing after the page loads.
Renesas PS2561AL-1-Q-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
No datasheet is available for this part.