The PS2561AL-1-V-E3-H-A is a single-element optocoupler transistor output device with a minimum breakdown voltage of 70V. It has a nominal current transfer ratio of 80% and a maximum dark current of 100nA. The device can handle a maximum forward current of 30mA and features an isolation voltage of up to 5kV. The PS2561AL-1-V-E3-H-A is compliant with RoHS and Reach SVHC regulations and has a maximum operating temperature of 100°C. It is available in a RoHS compliant, surface mount, plastic DIP-4 package.
Checking distributor stock and pricing after the page loads.
Renesas PS2561AL-1-V-E3-H-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 70V |
| Current Transfer Ratio-Nom | 80% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
No datasheet is available for this part.