1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SURFACE MOUNT PACKAGE-4
Checking distributor stock and pricing after the page loads.
Renesas PS2561AL-1-V-F3 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.