
The PS2561AL-1-V-F4 is a single-element optocoupler transistor output device with a minimum breakdown voltage of 70V and a maximum forward current of 30mA. It operates within a temperature range of -55°C to 100°C and has a maximum isolation voltage of 5kV. The device is not RoHS compliant and features a tin terminal finish. The optocoupler has a current transfer ratio of 50% and a maximum dark current of 100nA.
Checking distributor stock and pricing after the page loads.
Renesas PS2561AL-1-V-F4 technical specifications.
| Coll-emtr Bkdn Voltage-Min | 70V |
| Current Transfer Ratio-Nom | 50% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
