The PS2561AL-1H-V-F3-A from Renesas is a single channel surface mount transistor with a maximum forward voltage of 1.4V and a maximum forward current of 30mA. It operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 150mW. This device is compliant with RoHS and Reach SVHC regulations, and has a JESD-609 code of e6. It features an isolation voltage of up to 5kV and a current transfer ratio of at least 80%.
Checking distributor stock and pricing after the page loads.
Renesas PS2561AL-1H-V-F3-A technical specifications.
| Current Transfer Ratio-Min | 80% |
| Forward Current-Max | 30mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 30mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.