Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RENESAS
PS2561AL-1Y-F3-A
Datasheet
Renesas
PS2561AL-1Y-F3-A
Not Recommended
TRANSISTOR OUTPUT OPTOCOUPLER
Optoelectronics & Displays
Optocouplers & Isolators
Optoelectronics & Displays
Optocouplers & Isolators
TRANSISTOR OUTPUT OPTOCOUPLER
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
100
Min Operating Temperature
-55
Number of Elements
1
Power Dissipation-Max
0.15
Compliance
RoHS
Yes
HTS Code
8541.40.80.00
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account