Renesas PS2561AL2-1-A technical specifications.
| JESD-609 Code | e6 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2561AL2-1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.