The PS2561AL2-1-V-E3-A is a single-channel optocoupler transistor output device with a maximum forward current of 30mA and a maximum forward voltage of 1.4V. It has a maximum power dissipation of 150mW and operates over a temperature range of -55°C to 100°C. The device is RoHS compliant and has a tin terminal finish. It is also Reach SVHC compliant and suitable for surface mount applications.
Renesas PS2561AL2-1-V-E3-A technical specifications.
| Current Transfer Ratio-Min | 50% |
| Forward Current-Max | 30mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 30mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2561AL2-1-V-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.