
The PS2561AL2-1-V-E4 optocoupler transistor output device features a minimum breakdown voltage of 70V and a nominal current transfer ratio of 50%. It can withstand a maximum dark current of 100nA and a maximum forward current of 30mA. The device is rated for operation between -55°C and 100°C and is available in a TQFN-32 package with a tin terminal finish. The PS2561AL2-1-V-E4 is not RoHS compliant, but is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS2561AL2-1-V-E4 technical specifications.
| Coll-emtr Bkdn Voltage-Min | 70V |
| Current Transfer Ratio-Nom | 50% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.
