The PS2561BL-1-F3-A is a surface mount optocoupler with a maximum forward voltage of 1.4V and maximum on-state current of 50mA. It can operate at temperatures between -55°C and 110°C and has a maximum power dissipation of 150mW. This device is compliant with RoHS and Reach SVHC regulations. The terminal finish is tin and the isolation voltage is maximally 5kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas PS2561BL-1-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS2561BL-1-F3-A technical specifications.
| Current Transfer Ratio-Min | 50% |
| Forward Current-Max | 40mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2561BL-1-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.