
The PS2561BL-1-V-E4-A is a single-element optocoupler transistor output device with a minimum breakdown voltage of 80V and a nominal current transfer ratio of 200%. It can handle a maximum forward current of 40mA and features a maximum isolation voltage of 5kV. The device operates within a temperature range of -55°C to 110°C and is compliant with JESD-609 standard e1. It is also RoHS compliant and has a copper terminal finish.
Checking distributor stock and pricing after the page loads.
Renesas PS2561BL-1-V-E4-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 200% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 40mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
No datasheet is available for this part.
