The PS2561BL-1Y-A is a single-channel optocoupler transistor output device with a maximum forward current of 40mA and a maximum forward voltage of 1.4V. It features a high current transfer ratio of 50% and a maximum power dissipation of 150mW. The device is designed for surface mount applications and operates over a temperature range of -55°C to 110°C. It is compliant with RoHS and SVHC regulations.
Checking distributor stock and pricing after the page loads.
Renesas PS2561BL-1Y-A technical specifications.
| Current Transfer Ratio-Min | 50% |
| Forward Current-Max | 40mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.