The PS2561BL-1Y-F3-A is a surface mount optocoupler transistor output device with a maximum forward voltage of 1.4V and maximum forward current of 50mA. It operates within a temperature range of -55°C to 110°C and has a maximum power dissipation of 150mW. The device is RoHS compliant and Reach SVHC compliant. It features a current transfer ratio of at least 50% and an isolation voltage of up to 5kV.
Checking distributor stock and pricing after the page loads.
Renesas PS2561BL-1Y-F3-A technical specifications.
| Current Transfer Ratio-Min | 50% |
| Forward Current-Max | 40mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.