
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Renesas PS2561D-1Y-A/L technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas PS2561D-1Y-A/L to view detailed technical specifications.
No datasheet is available for this part.