Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas PS2561DL-1Y-Q-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 110 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas PS2561DL-1Y-Q-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.