
DIP transistor output optocoupler with 5kV isolation voltage, featuring a minimum collector-emitter breakdown voltage of 80V. Achieves a minimum current transfer ratio of 50% and a nominal 160%, with a maximum dark current of 100nA. Operates with a maximum forward current of 40mA and a maximum forward voltage of 1.4V, supporting a maximum power dissipation of 150mW. Designed for surface mount applications with a tin terminal finish, this RoHS and REACH SVHC compliant component operates within an ambient temperature range of -55°C to 110°C.
Renesas PS2561DL-1Y-V-F3-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Min | 50% |
| Current Transfer Ratio-Nom | 160% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 40mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2561DL-1Y-V-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
