
The PS2561DL1-1Y-A is a transistor output optocoupler with a minimum breakdown voltage of 80V and a minimum current transfer ratio of 50%. It can handle a maximum forward current of 40mA and a maximum power dissipation of 150mW. The device is designed for through hole mounting in a DIP-4 package and operates over a temperature range of -55°C to 110°C. It is compliant with RoHS and SVHC regulations.
Sign in to ask questions about the Renesas PS2561DL1-1Y-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS2561DL1-1Y-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Min | 50% |
| Current Transfer Ratio-Nom | 160% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 40mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2561DL1-1Y-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
