DIP PHOTOCOUPLER OPERATING AMBIENT TEMPERATURE 110°C
Checking distributor stock and pricing after the page loads.
Renesas PS2561DL2-1Y-V-E3-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 160% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 40mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.