
The PS2561F-1Y-A is a single-channel optocoupler transistor output device from Renesas. It features a minimum breakdown voltage of 80V and a nominal current transfer ratio of 450%. The device has a maximum dark current of 100nA and a maximum forward current of 30mA. The optocoupler is rated for operation up to 110°C and has a minimum operating temperature of -55°C. It is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Renesas PS2561F-1Y-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS2561F-1Y-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 450% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2561F-1Y-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
