The PS2561L-1-E4-A is a single-element optocoupler transistor output device with a minimum breakdown voltage of 80V and a current transfer ratio of 200%. It has a maximum forward current of 80mA and an isolation voltage of 5kV. The device is RoHS compliant and has a maximum operating temperature of 100°C, with a minimum operating temperature of -55°C. It is packaged in a lead-free, surface mount package with a copper terminal finish.
Checking distributor stock and pricing after the page loads.
Renesas PS2561L-1-E4-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 200% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
No datasheet is available for this part.