
The PS2561L-1-V-E3 is a single channel photocoupler from Renesas with a maximum forward voltage of 1.4V and maximum forward current of 80mA. It has a maximum isolation voltage of 5kV and operates over a temperature range of -55°C to 100°C. The device is mounted through a hole and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS2561L-1-V-E3 technical specifications.
| Current Transfer Ratio-Min | 80% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Response Time-Max | 3E-06s |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
