The PS2561L-1-V-F3 is a single-channel optocoupler transistor output device from Renesas. It features a maximum forward voltage of 1.4V and a maximum forward current of 80mA. The device is rated for operation between -55°C and 100°C. It has a maximum isolation voltage of 5kV and a maximum on-state current of 50mA. The optocoupler has a response time of 3 microseconds and a current transfer ratio of 80% minimum. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current Transfer Ratio-Min | 80% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Response Time-Max | 3E-06s |
| RoHS Compliant | No |
| RoHS | Not Compliant |