
The PS2561L-1-V-F4 optocoupler from Renesas features a maximum forward voltage of 1.4V and a maximum forward current of 80mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is not RoHS compliant and has a maximum isolation voltage of 5kV.
Checking distributor stock and pricing after the page loads.
Renesas PS2561L-1-V-F4 technical specifications.
| Current Transfer Ratio-Min | 80% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Response Time-Max | 3E-06s |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
