
The PS2561L-1-V-F4-A is a single-element optocoupler transistor output device with a minimum breakdown voltage of 80V and a current transfer ratio of 200%. It can handle a maximum forward current of 80mA and has a maximum operating temperature of 100°C. The device is RoHS compliant and features a copper terminal finish. It is designed to operate within a temperature range of -55°C to 100°C and meets the JESD-609 code e1 for electrostatic discharge protection.
Checking distributor stock and pricing after the page loads.
Renesas PS2561L-1-V-F4-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 200% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
No datasheet is available for this part.