OPTOISOLATOR 5KV TRANS 4DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |