The PS2561L2-1-A is a single-channel optocoupler transistor output device with a minimum breakdown voltage of 80V and a maximum forward current of 80mA. It operates within a temperature range of -55°C to 100°C. The device is RoHS compliant and meets the requirements of the Restriction of Hazardous Substances (RoHS) directive. It is also recognized by UL and compliant with the JESD-609 code e6. The optocoupler has a maximum isolation voltage of 5kV and a dark current of 100nA. It is packaged in a lead-free, surface mount package with a terminal finish of tin.
Sign in to ask questions about the Renesas PS2561L2-1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS2561L2-1-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 200% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2561L2-1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.