The PS2561L2-1-V-E4-A optocoupler transistor output device features a minimum breakdown voltage of 80V and a nominal current transfer ratio of 200%. It has a maximum dark current of 100nA and a maximum forward current of 80mA. The device is isolated to 5kV and operates within a temperature range of -55°C to 100°C. It is compliant with JESD-609 and RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 200% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |