The PS2562L-1-V-E3-A is a single-element darlington output optocoupler with a minimum breakdown voltage of 40V and a current transfer ratio of 2000%. It can handle a maximum forward current of 80mA and a dark current of 400nA. The device is isolated to 5kV and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a copper terminal finish. The optocoupler is packaged in a lead-free, surface mount, plastic DIP-4 package.
Checking distributor stock and pricing after the page loads.
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Nom | 2000% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |