The PS2565-1-V is an optoelectronic device with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 150mW and is designed for through hole mounting. The device is not RoHS compliant and has a maximum isolation voltage of 5kV. It features a forward voltage of up to 1.4V and a forward current of up to 80mA. The optocoupler has a current transfer ratio of 200% at nominal conditions and 80% at minimum conditions.
Checking distributor stock and pricing after the page loads.
Renesas PS2565-1-V technical specifications.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Min | 80% |
| Current Transfer Ratio-Nom | 200% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.