The PS2565-2 is a dual phototransistor from Renesas with a maximum forward voltage of 1.4V and maximum forward current of 80mA. It features a high isolation voltage of 5kV and operates over a temperature range of -55°C to 150°C. The device is available in a through-hole package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS2565-2 technical specifications.
| Current Transfer Ratio-Min | 80% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| On-State Current-Max | 50mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.