The PS2565L-1-E4-A is a single-element AC input-transistor output optocoupler from Renesas. It features a minimum breakdown voltage of 80V and a current transfer ratio of 200%. The device has a maximum dark current of 100nA and a maximum forward current of 80mA. It is isolated to 5kV and operates between -55°C and 100°C. The PS2565L-1-E4-A is recognized by UL and compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Renesas PS2565L-1-E4-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 200% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
No datasheet is available for this part.