The PS2565L-2 is a dual-channel optocoupler with a minimum current transfer ratio of 80%. It can handle a maximum forward current of 80mA and a maximum forward voltage of 1.4V. The device features a maximum isolation voltage of 5kV and operates over a temperature range of -55°C to 150°C. The PS2565L-2 is not RoHS compliant and is designed for surface mount applications.
Renesas PS2565L-2 technical specifications.
| Current Transfer Ratio-Min | 80% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| On-State Current-Max | 50mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.