The PS2565L1-1-V optocoupler from Renesas features a minimum breakdown voltage of 80V and a minimum current transfer ratio of 80%. It can handle a maximum forward current of 80mA and a maximum forward voltage of 1.4V. The device is rated for operation between -55°C and 100°C and has a maximum power dissipation of 150mW. It is available in a through-hole package.
Renesas PS2565L1-1-V technical specifications.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Min | 80% |
| Current Transfer Ratio-Nom | 200% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Current-Max | 50mA |
| Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.