The PS2566-2 is a dual darlington optocoupler with a maximum forward voltage of 1.4V and a maximum forward current of 80mA. It features a current transfer ratio of at least 200% and can operate at temperatures between -55°C and 100°C. The device is mounted through a hole and has a maximum on-state current of 160mA. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Renesas PS2566-2 technical specifications.
| Current Transfer Ratio-Min | 200% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| On-State Current-Max | 160mA |
| Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.