
The PS2566L-1-V-E4 is a surface mount Darlington optocoupler with an AC input and a maximum forward voltage of 1.4V. It can handle a maximum forward current of 200mA and a maximum power dissipation of 200mW. The device operates over a temperature range of -55°C to 100°C and has a maximum isolation voltage of 5kV. It is not RoHS compliant. The optocoupler is a single element device with a current transfer ratio of at least 200%.
Checking distributor stock and pricing after the page loads.
Renesas PS2566L-1-V-E4 technical specifications.
| Current Transfer Ratio-Min | 200% |
| Forward Current-Max | 80mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 200mA |
| Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
