The PS2581AL2-E4-A is a single-element optocoupler with a minimum breakdown voltage of 70V and a nominal current transfer ratio of 50%. It has a maximum dark current of 100nA and a maximum forward current of 30mA. The device is isolated to a maximum voltage of 5kV and is RoHS compliant. It operates over a temperature range of -55°C to 100°C and is available in a lead-free, plastic, surface mount DIP-4 package.
Checking distributor stock and pricing after the page loads.
Renesas PS2581AL2-E4-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 70V |
| Current Transfer Ratio-Nom | 50% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 30mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
No datasheet is available for this part.