The PS2581L1-H-A is a general purpose optocoupler from Renesas, featuring a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum output voltage of 80V and an output current per channel of 50mA. The device is packaged in a DIP package and is mounted through a hole. It also meets the lead-free requirement and has an isolation voltage of 5kV.
Sign in to ask questions about the Renesas PS2581L1-H-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS2581L1-H-A technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas PS2581L1-H-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.