The PS2581L1-L-A is a single-channel optocoupler from Renesas, packaged in a PDIP with a through-hole mount. It features a collector-emitter saturation voltage of 300mV and a collector-emitter voltage of 80V. The device has a current transfer ratio of 400% and a forward current of 80mA. It operates within a temperature range of -55°C to 100°C and has a power dissipation of 150mW. The PS2581L1-L-A is lead-free and suitable for general applications.
Renesas PS2581L1-L-A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Forward Current | 80mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 80V |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.