The PS2581L2-E4-A optocoupler transistor output device from Renesas features a minimum breakdown voltage of 80V, a nominal current transfer ratio of 200%, and a maximum dark current of 100nA. It can handle a maximum forward current of 80mA and has an isolation voltage of up to 5kV. The device is compliant with RoHS regulations and has a copper terminal finish. It operates within a temperature range of -55°C to 100°C.
Renesas PS2581L2-E4-A technical specifications.
| Coll-emtr Bkdn Voltage-Min | 80V |
| Current Transfer Ratio-Nom | 200% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 80mA |
| Isolation Voltage-Max | 5kV |
| JESD-609 Code | e1 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | Yes |
| Terminal Finish | Copper |
| RoHS | Compliant |
No datasheet is available for this part.