
1-channel DC input transistor output optocoupler, featuring 5000 Vrms isolation and a 4-pin PDIP SMD package with gull-wing leads for surface mounting. This component offers a minimum current transfer ratio of 130% and a maximum of 260%, with a maximum collector current of 50 mA and a maximum collector-emitter voltage of 80 V. Operating within a temperature range of -55°C to 100°C, it has a maximum forward voltage of 1.4 V and a maximum collector-emitter saturation voltage of 300 mV. The plastic package measures 4.6mm in length, 6.5mm in width, and 3.5mm in height, with a 2.54mm pin pitch.
Sign in to ask questions about the Renesas PS2581L2-W-E3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas PS2581L2-W-E3-A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4.6 |
| Package Width (mm) | 6.5 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 3.75 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 5000Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 130% |
| Maximum Forward Voltage | 1.4V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum Current Transfer Ratio | 260% |
| Maximum Collector Current | 50mA |
| Maximum Collector-Emitter Saturation Voltage | 300mV |
| Maximum Power Dissipation | 150mW |
| Maximum Reverse Voltage | 6V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas PS2581L2-W-E3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.