1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, SOP-4
Checking distributor stock and pricing after the page loads.
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Min | 150% |
| Current Transfer Ratio-Nom | 150% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 3.75kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 80mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |