The PS2701-1-V optocoupler transistor output device operates at a minimum operating temperature of -55°C and a maximum operating temperature of 100°C. It has a maximum forward current of 50mA and a maximum isolation voltage of 3.75kV. The device is not RoHS compliant and has a terminal finish of tin. It has a dark current of 100nA and a current transfer ratio of 100% at nominal conditions.
Checking distributor stock and pricing after the page loads.
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Nom | 100% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |