The PS2701-2 is a dual channel optocoupler from Renesas with a minimum current transfer ratio of 50%. It can handle a maximum forward current of 50mA and a maximum forward voltage of 1.4V. The device is isolated with a maximum isolation voltage of 2.5kV and has a maximum power dissipation of 80mW. The PS2701-2 is designed for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current Transfer Ratio-Min | 50% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 2.5kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| On-State Current-Max | 80mA |
| Response Time-Max | 3E-06s |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |