The PS2701A-1L-V-F3-A from Renesas is a single channel diode with a maximum forward voltage of 1.4V and a maximum forward current of 30mA. It features a high isolation voltage of 3.75kV and a maximum power dissipation of 150mW. The device is designed for surface mount applications and has a maximum operating temperature of 100°C. It is compliant with RoHS and SVHC regulations.
Checking distributor stock and pricing after the page loads.
Renesas PS2701A-1L-V-F3-A technical specifications.
| Current Transfer Ratio-Min | 100% |
| Forward Current-Max | 30mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 30mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.