
High isolation voltage Darlington output optocoupler featuring a 3.75kV maximum isolation voltage. This component offers a minimum collector-emitter breakdown voltage of 40V and a nominal current transfer ratio of 2000%. Maximum forward current is 50mA with a maximum dark current of 400nA. Operating temperature range spans from -55°C to 100°C. UL recognized, RoHS compliant, and REACH SVHC compliant with tin terminal finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas PS2702-1-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 40V |
| Current Transfer Ratio-Nom | 2000% |
| Dark Current-Max | 400nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas PS2702-1-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
