NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO
Checking distributor stock and pricing after the page loads.
Renesas PS2702-1-L-A technical specifications.
| Current Transfer Ratio-Min | 700% |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 3.75kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 200mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.