
The PS2703-1-A is a lead-free, plastic SOP-4 packaged optocoupler transistor output device with a minimum breakdown voltage of 120V and a current transfer ratio of 150%. It has a maximum forward current of 50mA and a maximum dark current of 100nA. The device is RoHS compliant and Reach SVHC compliant. It operates over a temperature range of -55°C to 100°C and has an isolation voltage of 3.75kV.
Checking distributor stock and pricing after the page loads.
Renesas PS2703-1-A technical specifications.
| Additional Feature | UL RECOGNIZED |
| Coll-emtr Bkdn Voltage-Min | 120V |
| Current Transfer Ratio-Nom | 150% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e6 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
No datasheet is available for this part.
