The PS2703-1-E4 is a single-element optocoupler transistor output device with a minimum breakdown voltage of 120V. It features a current transfer ratio of 150% and a maximum forward current of 50mA. The device operates within a temperature range of -55°C to 100°C. It is not RoHS compliant and has a terminal finish of tin.
Checking distributor stock and pricing after the page loads.
Renesas PS2703-1-E4 technical specifications.
| Coll-emtr Bkdn Voltage-Min | 120V |
| Current Transfer Ratio-Nom | 150% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Isolation Voltage-Max | 3.75kV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.