The PS2703-1-F3 is a surface mount optocoupler transistor output device from Renesas. It features a minimum breakdown voltage of 120V and a minimum current transfer ratio of 50%. The device has a maximum dark current of 100nA and a maximum forward current of 50mA. It can withstand an isolation voltage of up to 3.75kV and has a maximum power dissipation of 150mW. The PS2703-1-F3 operates within a temperature range of -55°C to 100°C and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Renesas PS2703-1-F3 technical specifications.
| Coll-emtr Bkdn Voltage-Min | 120V |
| Current Transfer Ratio-Min | 50% |
| Current Transfer Ratio-Nom | 150% |
| Dark Current-Max | 100nA |
| Forward Current-Max | 50mA |
| Forward Voltage-Max | 1.4V |
| Isolation Voltage-Max | 3.75kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Current-Max | 30mA |
| Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.